text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0735/P

2 Position 277VAC/DC 10 A Black Receptacle Male Pins Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0735/P - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Straight
No of Positions: 2
Mating Type: Threaded
IP Rating: IP68
Voltage Rating: 277V
Current Rating: 12A
Operating Temp Range: -20°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$643.50
USD
Quantity
Unit Price
1
$13.30
4
$13.13
20
$12.95
40
$12.87
125+
$12.66
Product Variant Information section