text.skipToContent text.skipToNavigation

Manufacturer Part #

RT06144SNH

Zinc Alloy Nickel Plated 4 Position 2.5 mm Contact Size 14 Female Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT06144SNH - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 350V
Current Rating: 23A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,666.00
USD
Quantity
Unit Price
2
$13.91
5
$13.79
20
$13.61
40
$13.53
100+
$13.33
Product Variant Information section