Manufacturer Part #
1658645-1
HDF-20 Series 9 Position Plug Crimp Snap Standard Cable Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Bag |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
TE Connectivity 1658645-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Crimp Snap |
| Pitch: | 2.77 mm |
| Material: | Full Metal |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 10.42A |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
Features & Applications
The 1658645-1 is a 9 position plug crimp snap standard cable connector.
Features:
- Product Type = Connector
- Product Series = HDP-20 (Crimp Snap)
- Mating Connector Lock = With
- Mating Connector Lock
- Type = Mounting Holes
- Shell Size = 1
- Shell Type = Full Metal Shell
- Number of Positions = 9
- Shield Plating = Tin over Copper
- Insert Material = Thermoplastic
- Preloaded = No
- Contact Size = 20
- Connector Style = Plug
- Housing Material = Nylon
- UL Flammability Rating = UL 94V-0
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
1,460
USA:
1,460
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
15
$1.65
40
$1.63
125
$1.61
250
$1.59
750+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag