Manufacturer Part #
1658651-1
HDP20 Series 37 Position Shielding Hardware Socket Metal Kit D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1658651-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Receptacle |
| No of Positions: | 37 |
| Termination: | Crimp Snap |
| Material: | Full Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 1658651-1 is a Part of HDP-20 Series with 37 Positions, Crimp Snap Socket D-SUB Connector.
Product Features:
- Product Type = Connector
- Product Series = HDP-20 (Crimp Snap)
- Mating Connector Lock Type = Mounting Holes
- Shell Size = 4
- Shell Type = Full Metal Shell
- Grade = Standard
- Color = Black
- Shell Material = Steel
- Shield Material = Steel
- Shielded = Yes
- Number of Positions = 37
- Cable Insulation Diameter (mm [in]) = 5.84 – 14.28 [0.230 – 0.562]
- Shell Plating = Tin over Copper
- Shield Plating = Tin
- Insert Material = Thermoplastic Insert Flammability Rating = UL 94V-0
- Cable Diameter (Max.) (mm [in]) = 11.43 [0.450]
- Connector Style = Receptacle
- Contact Size = 20
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100+
$9.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole