Manufacturer Part #
172-009-283L031
9 Position D-Sub Receptacle, Female Sockets Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 172-009-283L031 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 172-009-283L031 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Panel Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.77 mm |
| Material: | Brass |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 500V |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -50°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$6.56
200
$6.52
300+
$6.48
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount