text.skipToContent text.skipToNavigation

Manufacturer Part #

180-015-113R021

180 Series 15 Position Male Vertical Dip Solder .236 Clinch Nut Board Side D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-015-113R021 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
No of Rows: 3
Termination: Straight Solder Pins
Pitch: 2.29 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications

The 180-015-113R021 is a 15 Position Male Vertical Through Hole D-Sub- .236 Clinch Nut Rear .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.
  • Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Shell: Steel, Tin or Nickel Plating
  • Insulator: Glass-filled thermoplastic.
  • Contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
80
Total
$462.40
USD
Quantity
Unit Price
10
$3.00
25
$2.96
75
$2.92
150
$2.89
400+
$2.81
Product Variant Information section