text.skipToContent text.skipToNavigation

Manufacturer Part #

5-5175473-6

CHAMP Series I 50 Position Straight Plug .050 Ribbon Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-5175473-6 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 50
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,320
Factory Lead Time:
8 Weeks
Minimum Order:
1320
Multiple Of:
1320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,731.20
USD
Quantity
Unit Price
1,320+
$11.16
Product Variant Information section