text.skipToContent text.skipToNavigation

Manufacturer Part #

5745080-6

HD20 Series 50 Position All Plastic Straight Through-Hole Socket D-sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745080-6 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
Termination: Female/Socket Solder
Material: Plastic
Mounting Method: Through Hole
Features & Applications

The 5745080-6 is a 50 Position Female Plastic straight posted AMPLIMITE D-Sub Connectors.

Product Highlights:

  • 50 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
  • Sealed = No
  • Profile = Standard
  • Post Size (mm [in]) = 0.66 [.026]
  • Mounting Hole Diameter (mm [in]) = 3.05 [.120]
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
336
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,225.28
USD
Quantity
Unit Price
336+
$24.48
Product Variant Information section