Manufacturer Part #
5745886-1
HD20 Series 25 Position Straight Receptacle Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:270 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5745886-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 25 |
| Termination: | Female/Socket Solder |
| Material: | Full Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
270+
$12.84
Product Variant Information section
Available Packaging
Package Qty:
270 per Tube
Mounting Method:
Through Hole