text.skipToContent text.skipToNavigation

Manufacturer Part #

5747193-1

50 Position 3 Row Right Angle Through Hole Receptacle Female Sockets Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747193-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
No of Rows: 3
Termination: Solder
Pitch: 2.77 mm
Material: Full Metal
Shell Size: 5 D
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Tin
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
168
Multiple Of:
168
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,690.56
USD
Quantity
Unit Price
168+
$27.92
Product Variant Information section