text.skipToContent text.skipToNavigation

Manufacturer Part #

5747252-4

HD20 Series 37 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747252-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 37
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 5747252-4 is a HD20 series 37 position plug board mount D-sub connector.

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Threaded Insert, 4-40 UNC
  • Eyelet Material = Brass
  • Shell Size = 4
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 37
  • PCB Mount Retention Type = Mounting Holes
  • Shell Plating = Tin
  • Threaded Insert Plating = Clear Chromate
  • Eyelet Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Connector Style = Plug
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the complete 574725x series of D-Sub Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$5,886.40
USD
Quantity
Unit Price
520+
$11.32
Product Variant Information section