Manufacturer Part #
5747459-4
HD20 Series 9 Position Right Angle Socket Plastic Shell Board Mount D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:560 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5747459-4 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| Termination: | Straight Solder Pins |
| Material: | Plastic |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
560+
$4.91
Product Variant Information section
Available Packaging
Package Qty:
560 per Tray
Mounting Method:
Through Hole