text.skipToContent text.skipToNavigation

Manufacturer Part #

5748979-1

HD20 Series 9 Position Through Hole Vertical Socket D-Sub Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TE Connectivity 5748979-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Plastic
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,600
USA:
2,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$742.30
USD
Quantity
Unit Price
130
$5.71
260+
$5.66
Product Variant Information section