text.skipToContent text.skipToNavigation

Manufacturer Part #

5787082-7

AMPLIMITE .050 Series 68 Position Right Angle Socket .050 Ribbon Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
TE Connectivity 5787082-7 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 68
Termination: PCB
Material: Full Metal
Mounting Method: Through Hole
Features & Applications

The 5787082-7 is a 68 Position Right Angle Front metal AMPLIMITE Series III, Socket Ribbon Connector.

Product Features:

  • Connector Style = Receptacle
  • 68 Positions
  • PCB Mounting Orientation = Right Angle
  • Termination Method to PC Board = Through Hole - Solder
  • Housing Material = Thermoplastic - GF
  • UL Flammability Rating = UL 94V-0
  • Housing Color = Black

Applications:

  • Industrial
  • Automotive

View the AMPLIMITESeries of D-sub connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
576
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,219.84
USD
Quantity
Unit Price
8
$5.77
24
$5.72
80
$5.67
160
$5.64
320+
$5.59
Product Variant Information section