Manufacturer Part #
5787962-1
CHAMP 68 Position Right Angle Socket .031 Ribbon PCB Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5787962-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 68 |
| Termination: | PCB |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 5787962-1 is a 0.80 mm 68 Position Right Angle Socket Ribbon cable PCB Mount D- sub Connector.
Features:
- Connector Style = Receptacle
- PCB Mount Style = Surface Mount Compatible
- Number of Positions = 68
- Number of Signal Positions = 68
- Center Ground Plate = Without
- Number of Rows = 4
- Insert Material = Thermoplastic
- Shell Plating = Tin over Copper
- Contact Plating, Mating Area, Material = Gold (30) over Palladium Nickel
- Contact Centerline Spacing (mm [in]) = 0.80 [0.031]
- Contact Base Material = Phosphor Bronze
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic - GF
- Housing Color = Black
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250+
$23.06
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Mounting Method:
Through Hole