text.skipToContent text.skipToNavigation

Manufacturer Part #

5796055-1

CHAMP 68 Position Right Angle Socket .031 Ribbon PCB Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5796055-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 68
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
320
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,694.40
USD
Quantity
Unit Price
1
$15.40
4
$15.20
15
$15.02
40
$14.89
100+
$14.67
Product Variant Information section