Manufacturer Part #
628-037-220-042
628 Series 37 Position Dual Row Receptacle Female Socket D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 628-037-220-042 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 628-037-220-042 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 37 |
| Termination: | PCB |
| IP Rating: | IP67 |
| Material: | Front Metal |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25
$2.81
75
$2.77
125
$2.75
375
$2.71
625+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Panel Mount