text.skipToContent text.skipToNavigation

Manufacturer Part #

970-015-020R121

970 Series 15 Position Plastic Straight Entry D Sub Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 970-015-020R121 - Technical Attributes
Attributes Table
No of Positions: 15
Material: Plastic
Features & Applications
The 970-015-020R121is a 15  position Plastic Straight Entry D Sub Backshell + Mating Screws .

Product Features:

Available in 4 industry sizes/positions (9, 15, 25, 37).
Straight/Top Entry.
Thumbscrews supplied with backshell.
More robust design for those areas that need it.
Fully tapped assembly holes allow easy assembly keeping manufacturing cost down.
2 pc. grommet with various I.D.s included.
Perimeter sealing lips for secure assembly.
Available in die cast with 2 different platings, metalized plastic and plastic.
Die Cast: Lightweight Zinc
Plating: Nickel over copper or black die cast
Metalized Plastic: High temperature plastic
Plating: Nickel over copper
Plastic: High temperature plastic
Hardware: Steel with nickel or black

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$866.00
USD
Quantity
Unit Price
100
$4.37
200
$4.33
300
$4.30
400
$4.29
500+
$4.23
Product Variant Information section