text.skipToContent text.skipToNavigation

Manufacturer Part #

DB25P064TXLF

Dual Row 25 Position Pin Contact Unthreaded Solder Bucket D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Amphenol Communications Solutions DB25P064TXLF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Solder
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: Natural
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Tin
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.60
USD
Quantity
Unit Price
60
$0.66
180
$0.645
600
$0.63
1,200
$0.62
2,400+
$0.60
Product Variant Information section