Manufacturer Part #
HDL26-SL-B
26 Position High Density Right Angle D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
Adam Tech HDL26-SL-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech HDL26-SL-B - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 26 |
| Termination: | PCB |
| Material: | Front Metal |
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
70
$1.01
210
$0.98
350
$0.965
1,050
$0.94
1,750+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray