text.skipToContent text.skipToNavigation

Manufacturer Part #

L717SDE09PVF

9 Position Solder Cup Plug DSub

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions L717SDE09PVF - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.95
USD
Quantity
Unit Price
90
$0.755
270
$0.74
450
$0.73
1,350
$0.71
2,250+
$0.695
Product Variant Information section