Manufacturer Part #
0569-0-15-01-11-02-10-0
569 Series .015-.020 Solder Mount PIN Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0569-0-15-01-11-02-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 1 |
| Gender: | Female Receptacle |
| Termination: | Press-fit |
Features & Applications
The 0569-0-15-01-11-02-10-0 is a 569 Series .015-.020 Solder Mount Pin Receptacle With No Tail.
Specifications:
- Contact Used: 11, Standard 3 Finger Contact
- Current Rating = 3 Amps
- BERYLLIUM COPPER ALLOY 172 (UNS C17200) per
- ASTM B 194
- Properties of BERYLLIUM COPPER:
- Chemical composition: Cu 98.1%, Be 1.9%
- Temper as stamped: TD01
- Properties after heat treatment (TH01):
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: .298 lbs/in3
- Electrical Conductivity: 22% IACS*
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
View the Available 0569 Series of Receptacles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
40
$0.505
125
$0.495
300
$0.485
750
$0.475
2,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag