text.skipToContent text.skipToNavigation

Manufacturer Part #

1375795-1

104 Position 2.54 mm Receptacle 4 Row Press Fit Through Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
TE Connectivity 1375795-1 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 104
Gender: Female Receptacle
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
11
Multiple Of:
21
Total
$206.36
USD
Quantity
Unit Price
21
$18.76
42
$18.64
63
$18.57
84
$18.52
105+
$18.37
Product Variant Information section