Manufacturer Part #
310-93-114-41-001000
310 Series 14 Position Single Row Straight In Line Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:14 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 310-93-114-41-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 310-93-114-41-001000 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight |
| No of Positions: | 14 |
| Gender: | Pin |
| Termination: | Solder Pins/Tails |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
14
$9.81
28
$9.75
56
$9.70
70
$9.68
210+
$9.56
Product Variant Information section
Available Packaging
Package Qty:
14 per Bag