text.skipToContent text.skipToNavigation

Manufacturer Part #

8853-0-15-15-34-27-10-0

6.60 mm L Beryllium Copper No Tail Press-Fit Receptacle Pin Connector

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 8853-0-15-15-34-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical
No of Positions: 1
Gender: Female
Termination: Press-fit
Contact Current-Max: 8A
Length: 6.6mm
Contact Material: Berylium Copper
Contact Plating: Gold
Pin Hole Diameter: 1.63mm
Mounting Hole Diameter: 1.8mm
Accepts Pin Diameter: 1.17mm
Socket Depth: 5.33mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$950.00
USD
Quantity
Unit Price
1,000+
$0.95
Product Variant Information section