text.skipToContent text.skipToNavigation

Manufacturer Part #

1-178802-3

Dynamic Series 3 Position Single Row (3.81mm) Panel Mount Connector Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-178802-3 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 3.81 mm
Style/Orientation: Modular Power Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Material: Thermoplastic
Material: Polyester
Gender: Male
Type: Housing
Mating Type: Push - Pull
Color: Black
Mounting Method: Panel Mount
Features & Applications

TE Connectivity (TE) provides a broad electromechanical and electronics product portfolio to cover the needs of manufacturers of robotics technology.

APPLICATIONS
• Robotics
• Industrial automation

FEATURES (Dynamic Series)
• Easy mating and unmating for reduced installation and maintenance time
• Three points of contact provide high electrical reliability
• Reliable and safe connections for increased productivity

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
40
$0.58
125
$0.565
300
$0.555
750
$0.545
2,000+
$0.525
Product Variant Information section