text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1971876-3

9 Position (3 x 3) 6 mm Wire to Wire Power Triple Lock System Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1971876-3 - Technical Attributes
Attributes Table
No of Positions: 9
Contact Termination: Wire Wrap Terminal
Style/Orientation: Plug Housing
Material: Polybutylene Terephthalate
Mating Type: Locking Latch
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.50
USD
Quantity
Unit Price
1,300
$0.345
2,600
$0.34
5,200+
$0.335
Product Variant Information section