text.skipToContent text.skipToNavigation

Manufacturer Part #

172163-1

MATE-N-LOK Series 15 Position Locking Ramp Male Panel Mount Straight Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
TE Connectivity 172163-1 - Technical Attributes
Attributes Table
No of Positions: 15
No of Rows: 3
Contact Termination: Crimp Terminal
Pitch: 4.2 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Material: Nylon
Gender: Male
Type: Housing
Mating Type: Locking Ramp
Color: Natural
Mounting Method: Panel Mount
Features & Applications
Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40C to -105C

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism.  Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG.

172163-1 is a softshell panel mount cap housing with 15 (female) contact positions single row housed in a plastic body

The 172163-1 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

 

Pricing Section
Global Stock:
9,500
USA:
9,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
30
$0.735
100
$0.72
250
$0.705
500
$0.695
1,500+
$0.66
Product Variant Information section