text.skipToContent text.skipToNavigation

Manufacturer Part #

350735-1

MATE-N-LOK 12 Position Male Pin Crimp Positive Lock Free Hanging Housing Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 350735-1 - Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 3
Contact Termination: Male/Pin Crimp
Pitch: 6.35 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Positive Lock
Color: Natural
Features & Applications

Tyco Electronics MATE-N-LOK product line is a soft shell pin and socket family of connectors. This multi-leaded connector family provides high reliability and economy in a space saving design.

The MATE-N-LOK was designed to handle the complexity of electrical functions found in today’s design requirements. Applications for the MATE-N-LOK can be found in many different markets, including computer, computer/peripherals, business machines, appliances etc. 

MATE-N-LOK is offered in the following families:

  • Universal MATE-N-LOK II
  • Universal MATE-N-LOK
  • Commercial MATE-N-LOK
  • .156 MATE-N-LOK
  • .140 MATE-N-LOK
  • Mini-Universal MATE-N-LOK II
  • Mini-Universal MATE-N-LOK

The MATE-N-LOK is original family of TYCO, this Positive Polarizated connector has contacts that are completely enclosed in housing. The connectors pins and sockets can be intermixed in the same housing.

350735-1 is a .250" Centerline, Universal MATE-N-LOK Housing. This Free hanging, 6.35X6.35mm Centerline 12 circuit plug ,has a Matrix contact layout and is designed to intermix both Pins and sockets in the completely enclosed housing.  

Pricing Section
Global Stock:
0
USA:
0
3,219
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.20
USD
Quantity
Unit Price
40
$0.455
125
$0.445
300
$0.435
750
$0.425
2,000+
$0.41
Product Variant Information section