text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2232264-4

8 Position 2 Row (2 x 4) 6 mm Panel Mount Power Triple Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2232264-4 - Technical Attributes
Attributes Table
No of Positions: 8
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle
Material: Nylon
Mating Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
1,000
$0.495
2,000
$0.49
3,000
$0.485
4,000+
$0.48
Product Variant Information section