text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-16DS-2C

DF11 Series 16 Position Dual Row 2 mm Pitch Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Features & Applications
The DF11-16DS-2C is a part of DF11 series 16 position 2 mm pitch dual row (2x8) crimp socket. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • Double rows of 2 mm pitch contact condensed within the 5 mm width.
  • Crimping or ID wiring is available with PCB to cable, cable to cable, and PCB to PCB Connectors.
  • Gold or Tin can be selected for the plating according to application, while an SMT product lineup.
  • Applicable wires: AWG#22 to AWG#30
  • Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing the man-hour and eliminating the manual work process

View the complete DF11-16 series of Headers

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.05
USD
Quantity
Unit Price
150
$0.127
400
$0.125
1,250
$0.122
2,500
$0.12
7,500+
$0.116
Product Variant Information section