text.skipToContent text.skipToNavigation

Manufacturer Part #

DRB12-102PAE-L018

DEUTSCH Housing for Male Terminal Wire to Wire 102 Positions

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity DRB12-102PAE-L018 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
39
USA:
39
72
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$30.01
USD
Quantity
Unit Price
1
$30.01
4
$29.58
10
$29.29
25
$29.01
40+
$28.58
Product Variant Information section