text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-3P-P006

DEUTSCH DT Series 3 Position Dual Row Male Pin Grey 3-Way Automotive Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity DT04-3P-P006 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Style/Orientation: Straight
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Polyamide
Gender: Male
Type: Receptacle
Color: Grey
Insulation Resistance: 120Ω
Pricing Section
Global Stock:
5,522
USA:
5,522
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.20
USD
Quantity
Unit Price
5
$5.04
20
$4.93
40
$4.88
125
$4.80
250+
$4.69
Product Variant Information section