Manufacturer Part #
1-1337548-0
50 Ohm Rear Mount Straight Bulkhead Jack BNC RF Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1337548-0 - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Bulkhead Receptacle |
| Cable Type: | RG-174 |
| Impedance: | 50Ω |
| Termination: | Compression |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5
$4.91
20
$4.80
40
$4.75
125
$4.67
250+
$4.57
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box