text.skipToContent text.skipToNavigation

Manufacturer Part #

1670365-1

DEUTSCH Cap (Cover), Strain Relief For Heavy Duty Sealed Connector Series

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
TE Connectivity 1670365-1 - Technical Attributes
Attributes Table
Accessory Type: Cap (Cover), Strain Relief
For Use With/Related Products: Heavy Duty Sealed Connector Series
Color: Black
No of Positions: 3
Operating Temp Range: -40°C to +120°C
Pricing Section
Global Stock:
5,948
USA:
5,948
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
75
$0.29
200
$0.285
500
$0.28
1,250
$0.275
3,000+
$0.265
Product Variant Information section