text.skipToContent text.skipToNavigation

Manufacturer Part #

115-93-640-41-001000

40 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 115-93-640-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Features & Applications

The 115-93-640-41-001000 is a 40 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket .

Product Features:

  • DIP Socket
  • Solder Tail
  • Very Low Profile (0.108 Tail)
  • Open Frame
  • Through Hole
  • Accepts .015-.025" Leads
  • Plating Code: 93
  • Shell Plating: 200 µ" Tin/Lead(93/7) over 100 µ" NickelInner Contact Plating: 30 µ" Gold over 50 µ" Nickel
  • Packaged in Tubes

View the 115-93 series of DIP Socket

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
10
Total
$12,860.00
USD
Quantity
Unit Price
2
$13.42
5
$13.31
20
$13.15
50
$13.04
125+
$12.86
Product Variant Information section