text.skipToContent text.skipToNavigation

Manufacturer Part #

299-93-628-10-002000

28 Positions 2.54 mm Right Angle Through Hole DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 299-93-628-10-002000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
56
Multiple Of:
14
Total
$1,251.60
USD
Quantity
Unit Price
14
$22.65
28
$22.50
42
$22.41
56
$22.35
70+
$22.14
Product Variant Information section