text.skipToContent text.skipToNavigation

Manufacturer Part #

32-6518-11

518 Series 32 Pin 15.24mm Pitch Solder Tail Open Frame Collet Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 32-6518-11 - Technical Attributes
Attributes Table
Type: Open Frame Collet Socket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
75
Multiple Of:
15
Total
$448.50
USD
Quantity
Unit Price
15
$6.06
45
$6.01
75
$5.98
150
$5.95
300+
$5.90
Product Variant Information section