Manufacturer Part #
812-22-008-30-003101
8 Position 2.54 mm Pitch Single Row Spring Loaded Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 812-22-008-30-003101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 812-22-008-30-003101 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The 812-22-008-30-003101 is a part of 812 Series 8 Position 2.54 mm Pitch Single Row Vertical Through-Hole Spring-Loaded Header.
Specifications:
- Loose Pin:
- Pin Used: 0907 (Brass Alloy)
- Brass Alloy (UNS C36000) per ASTM B 16
- Properties of Brass Alloy:
- Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
- Hardness as machined: 80-90 Rockwell B
- Density: .307 lbs/in3
- Electrical conductivity: 26% IACS
- Melting point: 900°C/885°C (liquidus/solidus)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$13.13
4
$12.97
20
$12.79
40
$12.71
125+
$12.51
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount