Manufacturer Part #
940-44-032-17-400004
Standard Profile 32 Position 1.27 mm Pitch Non-Lubricated SMT PLCC Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:390 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 940-44-032-17-400004 - Product Specification
Mill-Max 940-44-032-17-400004 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
390
$2.11
780+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
390 per Reel
Mounting Method:
Surface Mount