text.skipToContent text.skipToNavigation

Référence fabricant

FH12-24S-0.5SH(55)

FH12 Series 24 Position 0.5 mm Pitch Surface Mount Right Angle Flip Lock FFC/FPC

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Code de date:
Product Specification Section
Hirose Electric FH12-24S-0.5SH(55) - Caractéristiques techniques
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 24
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FH12 Series is a Fine Pitch Wire to Board connector.  Using a one finger flip-locking mechanism, contact between the (FPC) Flexible Printed Circuit and the (FFC) Flexible Flat Cable is confirmed by the click noise and feel.  The Connector is also equipped with Hirose’s patented half tuning fork contacts.  These maintain the required normal force without relying on the connector housing.  Conventional products housing walls support the contact force, which does not provide for long-term reliability.   Common applications are Notebook computers, printers, PDAs, digital cameras and other compact devices for interconnecting the main circuit board with the LCD, HDD or other devices.

The FH12-24S-0.5SH(55) is a twenty-four (24) contact, single row,  surface mount (SMT) FPC connector pitch.  Featuring a horizontal mounting type, gold plating and a  0.5mm contact pitch

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 040,00 $
USD
Quantité
Prix unitaire
2 000+
$1.02