text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12S-40S-0.5SH(55)

FH12S Series 40 Position 0.5 mm Pitch Bottom Contact FFC/FPC Connector - SMT

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2529
Product Specification Section
Hirose Electric FH12S-40S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany:
2,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,220.00
USD
Quantity
Unit Price
2,000
$0.61
4,000
$0.60
6,000+
$0.59