text.skipToContent text.skipToNavigation

Manufacturer Part #

FH23-51S-0.3SHW(05)

39 Position 0.3mm Pitch Horizontal Mounting Lead Type Termination Gold Plated

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH23-51S-0.3SHW(05) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 51
Pitch: 0.3 mm
Termination: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,075.00
USD
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section