Manufacturer Part #
2-36158-1
PIDG 16-14 AWG Straight Insulated Closed Barrel Ring Tongue Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 2-36158-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description: 0G30, 1195, Terminals & Splices, Terminals, 16-14 & 14-12 AWGKind of Change: Revision Adjustment / Part ClarificationDescription of Changes: Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceabilityReason for Changes:Additional manufacturing capacity
Part Status:
TE Connectivity 2-36158-1 - Technical Attributes
| Size: | Stud #6 |
| Style: | Insulation Support |
| Type: | Ring |
| Wire Gauge: | AWG 16-14 |
Features & Applications
The PIDG Series is a 16-14 AWG Straight Insulated Closed Barrel Ring Tongue Terminal
PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel. Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = Yes
- Insulation Support = Insulation Support
- Insulation Diameter (mm [in]) = 2.92-4.32 [.115-.170]
- Stud Diameter (mm [in]) = 3.68 [0.145]
- Stud Size = 6 [M3.5]
- Shape = RING-041
- Heavy Duty = No
- Material = Copper
- Finish = Tin
- Color = Blue
- Insulation Material = Nylon
Available Packaging
Package Qty:
5000 per Reel