text.skipToContent text.skipToNavigation

Manufacturer Part #

2178299-1

6.3 SRS 20 - 18 AWG F-Spring LIF Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2178299-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 20-18
Color: Silver
Contact Material: Steel
Contact Plating: Nickel
Gender: Female
Operating Temp Range: 250°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
15,000
$0.049
30,000+
$0.0477
Product Variant Information section