text.skipToContent text.skipToNavigation

Référence fabricant

320571

PIDG Series 22 - 16 AWG Red Straight Closed Barrel Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2425
Product Specification Section
TE Connectivity 320571 - Caractéristiques techniques
Attributes Table
Size: Stud 1/4"
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Fonctionnalités et applications

The 320571 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.18 [.125] Max.
  • Stud Diameter (mm [in]) = 6.35 [0.250]
  • Stud Size = 1/4 [M6]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Tongue Material Thickness (mm [in]) = 0.84 [0.033]

 

 

Pricing Section
Stock global :
30 000
États-Unis:
30 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
1
Total 
22,50 $
USD
Quantité
Prix unitaire
100
$0.225
250
$0.22
750
$0.215
4 000+
$0.205
Product Variant Information section