text.skipToContent text.skipToNavigation

Manufacturer Part #

320665

Plasti-Grip 22-16 AWG Straight Closed Barrel Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 320665 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Insulation Support
Type: Spade
Wire Gauge: AWG 22-16
Features & Applications

The Plasti-Grip 22-16 AWG Straight Closed Barrel Spade Tongue  Crimp Terminal.

Features:

  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.67-3.56 [.105-.140]
  • Stud Diameter (mm [in]) = 3.68 [0.145]
  • Stud Size = 6 [M3.5]
  • Shape = SPADE-021
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Vinyl

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$2,200.00
USD
Quantity
Unit Price
10,000+
$0.22
Product Variant Information section