text.skipToContent text.skipToNavigation

Manufacturer Part #

33467

Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
TE Connectivity 33467 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 6
Features & Applications

The 33467 is a Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Features:

  • Terminal Shape = Ring TongueReceptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
  • Wire Range (mm [AWG]) = 13.00-15.00² [6]
  • Energy and Power,RAILWAYPRODS, RWTERMSPLICES Industry Application

 

 

 
Pricing Section
Global Stock:
4,500
USA:
4,500
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.20
USD
Quantity
Unit Price
40
$0.455
125
$0.445
300
$0.435
750
$0.425
2,000+
$0.41
Product Variant Information section