text.skipToContent text.skipToNavigation

Manufacturer Part #

61944-2

Faston 18-14 AWG Straight Non Insulated Receptacle Terminal

Product Specification Section
TE Connectivity 61944-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Gender: Male/Female
Features & Applications

The FASTON Series is a 18-14 AWG Straight Non Insulation Support Receptacle Terminal designed to be used with the FASTON terminal line. They come in sizes ranging from 6.35 [.250], 5.21 [.205], 4.75 [.187] and 2.79 [.110] and are available in multiple positions and configurations.

Included in this line are special connectors, including water valve connectors, Microswitch connectors, gas valve connectors, and various other special application connectors.

Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle/Tab Combination
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Receptacle Style = Straight
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 3.05-4.32 [.120-.170]
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Crimp Type = F-Crimp

 

 

Pricing Section
Global Stock:
25,000
USA:
25,000
155,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$317.50
USD
Quantity
Unit Price
2,500
$0.127
5,000
$0.125
7,500
$0.124
12,500+
$0.122