text.skipToContent text.skipToNavigation

Référence fabricant

8-640905-1

PIDG Faston 16-14 AWG Straight Insulation Support Receptacle Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 8-640905-1 - Caractéristiques techniques
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 16-14
Fonctionnalités et applications

The 8-640905-1 is a Part of PIDG Faston Series 16-14 AWG Straight Insulation Support Receptacle Terminal

Product Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 4.32 [.170] Max.
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Dimple Type = Dimple with wire stop
  • Insulation Support = Insulation Support
  • RU (UL Component Program) = Approved
  • Color = Blue
  • Insulation Material = Nylon

View the PIDG Series of Crimp Terminals

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
945,00 $
USD
Quantité
Prix unitaire
3 000+
$0.315
Product Variant Information section